
MIMXRT1062CVJ5B | |
|---|---|
DigiKey Part Number | 568-MIMXRT1062CVJ5B-ND |
Manufacturer | |
Manufacturer Product Number | MIMXRT1062CVJ5B |
Description | IC MCU 32BIT EXT MEM 196LFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7 RT1060 Microcontroller IC 32-Bit 528MHz External Program Memory 196-LFBGA (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M7 | |
Core Size | 32-Bit | |
Speed | 528MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | |
Number of I/O | 127 | |
Program Memory Size | - | |
Program Memory Type | External Program Memory | |
EEPROM Size | - | |
RAM Size | 1M x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 20x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 196-LFBGA (12x12) | |
Package / Case | 196-LFBGA | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥107.17000 | ¥107.17 |
| 10 | ¥84.33200 | ¥843.32 |
| 25 | ¥78.62600 | ¥1,965.65 |
| 189 | ¥70.19762 | ¥13,267.35 |
| 378 | ¥68.24794 | ¥25,797.72 |
| 567 | ¥67.27194 | ¥38,143.19 |
| 1,134 | ¥65.84069 | ¥74,663.34 |











