BUK7J1R4-40HX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BUK7J1R4-40HX
BUK7J1R4-40HX

PSMN3R9-100YSFX

DigiKey Part Number
1727-PSMN3R9-100YSFXTR-ND - Tape & Reel (TR)
1727-PSMN3R9-100YSFXCT-ND - Cut Tape (CT)
1727-PSMN3R9-100YSFXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSMN3R9-100YSFX
Description
MOSFET N-CH 100V 120A LFPAK56
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 120A (Tc) 245W (Tc) Surface Mount LFPAK56; Power-SO8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
7V, 10V
Rds On (Max) @ Id, Vgs
4.3mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
111 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
7360 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
245W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
LFPAK56; Power-SO8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,278
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.60000¥30.60
10¥20.03700¥200.37
100¥14.01920¥1,401.92
500¥12.34580¥6,172.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥10.20379¥15,305.68
3,000¥10.08648¥30,259.44
Manufacturers Standard Package