SN74LVC1G97QDCKRQ1 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ¥1.24000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5,610
Unit Price: ¥1.32000
Datasheet

Similar


onsemi
In Stock: 2,225
Unit Price: ¥0.83000
Datasheet
Configurable Multiple Function Configurable 1 Circuit 3 Input SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G97QDCKRQ1

DigiKey Part Number
296-17671-2-ND - Tape & Reel (TR)
296-17671-1-ND - Cut Tape (CT)
296-17671-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G97QDCKRQ1
Description
IC MF CFG 1-CIR 3-IN SC70-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Multiple Function Configurable 1 Circuit 3 Input SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G97QDCKRQ1 Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
32mA, 32mA
Manufacturer
Texas Instruments
Voltage - Supply
1.65V ~ 5.5V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Configurable Multiple Function
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
6-TSSOP, SC-88, SOT-363
Number of Inputs
3
Supplier Device Package
SC-70-6
Schmitt Trigger Input
Yes
Base Product Number
Output Type
Single-Ended
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC1G97DW-7Diodes Incorporated074LVC1G97DW-7CT-ND¥1.24000Similar
74LVC1G97GW-Q100HNexperia USA Inc.5,6101727-8647-1-ND¥1.32000Similar
NL7SZ97DFT2Gonsemi2,225NL7SZ97DFT2GOSCT-ND¥0.83000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.89000¥2.89
10¥1.98500¥19.85
25¥1.76320¥44.08
100¥1.51920¥151.92
250¥1.40360¥350.90
500¥1.33362¥666.81
1,000¥1.27614¥1,276.14
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.20516¥3,615.48
6,000¥1.17043¥7,022.58
9,000¥1.15302¥10,377.18
15,000¥1.13374¥17,006.10
21,000¥1.12247¥23,571.87
30,000¥1.11164¥33,349.20
Manufacturers Standard Package