Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar

ADA4084-2ARZ | |
|---|---|
DigiKey Part Number | 505-ADA4084-2ARZ-ND |
Manufacturer | |
Manufacturer Product Number | ADA4084-2ARZ |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADA4084-2ARZ Models |
Category | Voltage - Input Offset 30 µV |
Mfr | Current - Supply 625µA (x2 Channels) |
Packaging Tube | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 30 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 4.6V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 15.9 MHz | Supplier Device Package 8-SOIC |
-3db Bandwidth 13.9 MHz | Base Product Number |
Current - Input Bias 140 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4084-2ARZ-R7 | Analog Devices Inc. | 0 | ADA4084-2ARZ-R7CT-ND | ¥78.65000 | Parametric Equivalent |
| ADA4084-2ARZ-RL | Analog Devices Inc. | 0 | ADA4084-2ARZ-RLCT-ND | ¥78.65000 | Parametric Equivalent |
| LM7322QMA/NOPB | Texas Instruments | 50 | 296-39772-5-ND | ¥30.19000 | Similar |
| OPA2140AID | Texas Instruments | 827 | 296-28044-5-ND | ¥70.96000 | Similar |
| OPA2140AIDR | Texas Instruments | 3,986 | 296-39107-1-ND | ¥60.21000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥78.65000 | ¥78.65 |
| 10 | ¥61.21500 | ¥612.15 |
| 98 | ¥52.10939 | ¥5,106.72 |
| 196 | ¥50.31704 | ¥9,862.14 |
| 294 | ¥49.41915 | ¥14,529.23 |
| 588 | ¥48.10255 | ¥28,284.30 |
| 1,078 | ¥47.14358 | ¥50,820.78 |












