
OPA2140AID | |
|---|---|
DigiKey Part Number | 296-28044-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA2140AID |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2140AID Models |
Category | Voltage - Input Offset 30 µV |
Mfr | Current - Supply 1.8mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 36 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 20V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 11 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 0.5 pA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥70.96000 | ¥70.96 |
| 10 | ¥55.04500 | ¥550.45 |
| 75 | ¥47.45653 | ¥3,559.24 |
| 150 | ¥45.69060 | ¥6,853.59 |
| 300 | ¥44.23760 | ¥13,271.28 |
| 525 | ¥43.25444 | ¥22,708.58 |
| 1,050 | ¥42.23250 | ¥44,344.12 |


