
OPA2140AIDR | |
|---|---|
DigiKey Part Number | 296-39107-2-ND - Tape & Reel (TR) 296-39107-1-ND - Cut Tape (CT) 296-39107-6-ND - Digi-Reel® |
Manufacturer | Texas Instruments |
Manufacturer Product Number | OPA2140AIDR |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2140AIDR Models |
Category | Voltage - Input Offset 30 µV |
Mfr | Current - Supply 1.8mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 36 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 20V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 11 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 0.5 pA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥60.21000 | ¥60.21 |
| 10 | ¥46.41900 | ¥464.19 |
| 25 | ¥42.97760 | ¥1,074.44 |
| 100 | ¥39.19070 | ¥3,919.07 |
| 250 | ¥38.03536 | ¥9,508.84 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥34.45542 | ¥86,138.55 |









