BNC5-J-P-GN-RA-BH2D | ||
---|---|---|
DigiKey Part Number | SAM9177-ND | |
Manufacturer | ||
Manufacturer Product Number | BNC5-J-P-GN-RA-BH2D | |
Description | CONN BNC JACK R/A 50 OHM PCB | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | BNC5-J-P-GN-RA-BH2D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut | |
Body Material | Zinc | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 125°C | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.05000 | ¥85.05 |
10 | ¥76.54400 | ¥765.44 |
25 | ¥72.10760 | ¥1,802.69 |
40 | ¥70.25975 | ¥2,810.39 |
80 | ¥68.41163 | ¥5,472.93 |
230 | ¥61.01543 | ¥14,033.55 |
440 | ¥57.31748 | ¥25,219.69 |
945 | ¥50.66123 | ¥47,874.86 |