1554Y2GYCL | |
---|---|
DigiKey Part Number | 164-1554Y2GYCL-ND |
Manufacturer | |
Manufacturer Product Number | 1554Y2GYCL |
Description | BOX PC GRAY/CLR 11.81"L X 9.45"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Polycarbonate (PC) Gray, Clear Cover/Door Hand Held, Cover Included 11.810" L x 9.450" W (299.97mm x 240.03mm) X 3.740" (95.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 11.810" L x 9.450" W (299.97mm x 240.03mm) | |
Height | 3.740" (95.00mm) | |
Area (L x W) | 112in² (720cm²) | |
Design | Hand Held, Cover Included | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | 0.160" (4.06mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥586.26000 | ¥586.26 |
5 | ¥549.62200 | ¥2,748.11 |
10 | ¥512.98600 | ¥5,129.86 |
25 | ¥503.82240 | ¥12,595.56 |
50 | ¥494.66100 | ¥24,733.05 |
100 | ¥487.33210 | ¥48,733.21 |