
031-6121 | |
|---|---|
DigiKey Part Number | ARF3470-ND |
Manufacturer | |
Manufacturer Product Number | 031-6121 |
Description | CONN BNC JACK R/A 50 OHM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 031-6121 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Connector Style | Body Material Zinc Die Cast |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount, Through Hole, Right Angle | Voltage Rating 500 V |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Fastening Type Bayonet Lock | Insertion Loss 0.2dB |
Frequency - Max 4 GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 227676-1 | TE Connectivity AMP Connectors | 39 | A24498-ND | ¥91.59000 | Parametric Equivalent |
| 227677-1 | TE Connectivity AMP Connectors | 232 | A24499-ND | ¥53.01000 | Parametric Equivalent |
| 5227433-1 | TE Connectivity AMP Connectors | 107 | A32264-ND | ¥87.99000 | Parametric Equivalent |
| 5227661-1 | TE Connectivity AMP Connectors | 698 | A32248-ND | ¥49.12000 | Parametric Equivalent |
| 5413879-2 | TE Connectivity AMP Connectors | 980 | A102046-ND | ¥72.61000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥60.37000 | ¥60.37 |
| 10 | ¥51.30700 | ¥513.07 |
| 25 | ¥48.09480 | ¥1,202.37 |
| 50 | ¥45.79760 | ¥2,289.88 |
| 100 | ¥43.61100 | ¥4,361.10 |
| 250 | ¥40.88124 | ¥10,220.31 |
| 500 | ¥38.93118 | ¥19,465.59 |
| 1,000 | ¥37.07448 | ¥37,074.48 |










