
031-17 | |
|---|---|
DigiKey Part Number | ARF1663-ND |
Manufacturer | |
Manufacturer Product Number | 031-17 |
Description | CONN CAP CVR SHORT FOR BNC JACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Shorting For BNC Jacks |
Datasheet | Datasheet |
EDA/CAD Models | 031-17 Models |
Category | Body Material Brass |
Manufacturer Amphenol RF | Body Finish Nickel |
Packaging Bulk | Features Chain |
Part Status Active | Color Silver |
Connector Style BNC | Center Contact Material Brass |
Accessory Type Cap (Cover), Shorting | Center Contact Finish Silver |
For Use With/Related Products BNC Jacks | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥112.31000 | ¥112.31 |
| 10 | ¥95.41900 | ¥954.19 |
| 25 | ¥89.43840 | ¥2,235.96 |
| 50 | ¥85.16940 | ¥4,258.47 |
| 100 | ¥81.10390 | ¥8,110.39 |
| 250 | ¥76.02940 | ¥19,007.35 |
| 500 | ¥72.40448 | ¥36,202.24 |
| 1,000 | ¥68.95275 | ¥68,952.75 |















