202100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

202100

DigiKey Part Number
ACX1068-ND
Manufacturer
Manufacturer Product Number
202100
Description
CONN CAP (COVER) FOR BNC JACKS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover) For BNC Jacks
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Connector Style
BNC
Accessory Type
Cap (Cover)
For Use With/Related Products
BNC Jacks
Body Material
Brass
Body Finish
Nickel
Features
Chain
Color
Silver
Center Contact Material
-
Center Contact Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,060
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.45000¥28.45
10¥24.17200¥241.72
25¥22.65520¥566.38
50¥21.57340¥1,078.67
100¥20.54300¥2,054.30
300¥18.57900¥5,573.70
500¥18.33752¥9,168.76
1,000¥17.46269¥17,462.69
2,500¥16.37035¥40,925.87
Manufacturers Standard Package