



031-10-RFXG1 | |
|---|---|
DigiKey Part Number | ARFX1905-ND |
Manufacturer | |
Manufacturer Product Number | 031-10-RFXG1 |
Description | CONN BNC RCPT STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 031-10-RFXG1 Models |
Category | Number of Ports 1 |
Mfr | Features Isolated |
Packaging Bag | Housing Color Silver, White |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder Cup | Body Finish Nickel |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polyamide (PA), Nylon |
Mounting Type Panel Mount | Voltage Rating 500 V |
Mounting Feature Bulkhead - Rear Side Nut | Mating Cycles 500 |
Fastening Type Bayonet Lock | Insertion Loss 0.2dB |
Frequency - Max 4 GHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥37.96000 | ¥37.96 |
| 10 | ¥32.28600 | ¥322.86 |
| 25 | ¥30.26160 | ¥756.54 |
| 50 | ¥28.81760 | ¥1,440.88 |
| 100 | ¥27.44070 | ¥2,744.07 |
| 300 | ¥25.39387 | ¥7,618.16 |
| 500 | ¥24.49540 | ¥12,247.70 |
| 1,000 | ¥23.32685 | ¥23,326.85 |
| 2,500 | ¥21.86802 | ¥54,670.05 |












