



31-10-RFX | |
|---|---|
DigiKey Part Number | ARFX1063-ND |
Manufacturer | |
Manufacturer Product Number | 31-10-RFX |
Description | CONN BNC RCPT STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Category | Features Isolated |
Mfr | Housing Color Silver, White |
Packaging Bulk | Center Contact Material Phosphor Bronze |
Part Status Active | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder Cup | Center Contact Plating Silver |
Shield Termination Solder | Dielectric Material Polyamide (PA), Nylon |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount | Voltage Rating 500 V |
Mounting Feature Bulkhead - Rear Side Nut | Mating Cycles 500 |
Fastening Type Bayonet Lock | Insertion Loss 0.2dB |
Frequency - Max 4 GHz | Base Product Number |
Number of Ports 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.81000 | ¥35.81 |
| 10 | ¥30.45700 | ¥304.57 |
| 25 | ¥28.54720 | ¥713.68 |
| 50 | ¥27.18260 | ¥1,359.13 |
| 100 | ¥25.88430 | ¥2,588.43 |
| 250 | ¥24.26312 | ¥6,065.78 |
| 500 | ¥23.10550 | ¥11,552.75 |
| 1,000 | ¥22.00323 | ¥22,003.23 |
| 2,500 | ¥20.62716 | ¥51,567.90 |












