BNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup
5227726-2
5227726-2

5227726-2

DigiKey Part Number
A32340-ND
Manufacturer
Manufacturer Product Number
5227726-2
Description
CONN BNC JACK STR 50 OHM SOLDER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
5227726-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Features
Isolated
Packaging
Tray
Housing Color
Silver, White
Part Status
Active
Center Contact Material
Phosphor Bronze
Connector Style
Includes
3 pcs - 1 Connector, 1 Lockwasher, 1 Nut
Connector Type
Jack, Female Socket
Body Material
Zinc
Contact Termination
Solder Cup
Body Finish
Nickel
Shield Termination
Solder
Center Contact Plating
Silver
Impedance
50 Ohms
Dielectric Material
Polybutylene Terephthalate (PBT)
Mounting Type
Panel Mount
Operating Temperature
-65°C ~ 165°C
Mounting Feature
Bulkhead - Rear Side Nut
Voltage Rating
500 V
Fastening Type
Bayonet Lock
Mating Cycles
500
Frequency - Max
4 GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,697
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥35.23000¥35.23
10¥29.94600¥299.46
25¥28.06840¥701.71
50¥26.72700¥1,336.35
100¥25.45010¥2,545.01
300¥23.55157¥7,065.47
500¥22.71818¥11,359.09
1,000¥21.63439¥21,634.39
2,500¥20.28130¥50,703.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.