
SS-60400-033 | |
|---|---|
DigiKey Part Number | 380-SS-60400-033-ND |
Manufacturer | |
Manufacturer Product Number | SS-60400-033 |
Description | MOD JACK COUPLER W/LATCH CAT6A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) SealJack To Jack, 8p8c (RJ45) Cat6a Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) SealJack | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | Cap (Cover), Circular Bayonet Coupling, Industrial Environments | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Mounting Type | Panel Mount, Bulkhead | |
Mounting Feature | Front Side Nut, Rear Side Nut | |
Ratings | Cat6a | |
Shielding | Unshielded | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Copper Alloy | |
Housing Material | Thermoplastic | |
Shield Material | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥91.13000 | ¥91.13 |
| 10 | ¥77.47700 | ¥774.77 |
| 25 | ¥72.61920 | ¥1,815.48 |
| 50 | ¥69.15240 | ¥3,457.62 |
| 200 | ¥62.71020 | ¥12,542.04 |
| 400 | ¥59.71913 | ¥23,887.65 |
| 600 | ¥58.03697 | ¥34,822.18 |
| 1,000 | ¥55.98488 | ¥55,984.88 |











