Connector Cap (Cover) For BNC Jacks
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

202100-10

DigiKey Part Number
ARF2749-ND
Manufacturer
Manufacturer Product Number
202100-10
Description
CONN CAP (COVER) FOR BNC JACKS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover) For BNC Jacks
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
BNC Jacks
Manufacturer
Amphenol RF
Body Material
Brass
Packaging
Bag
Body Finish
Nickel
Part Status
Active
Color
Silver
Connector Style
BNC
Base Product Number
Accessory Type
Cap (Cover)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,766
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.00000¥32.00
10¥27.18300¥271.83
25¥25.47480¥636.87
50¥24.25760¥1,212.88
100¥23.09890¥2,309.89
300¥21.37600¥6,412.80
500¥20.61926¥10,309.63
1,000¥19.63570¥19,635.70
2,500¥18.40742¥46,018.55
Manufacturers Standard Package