

112639 | |
|---|---|
DigiKey Part Number | ACX2300-ND |
Manufacturer | |
Manufacturer Product Number | 112639 |
Description | CONN BNC RCPT STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Features Extended Insulation |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Panel Mount | Mating Cycles 500 |
Mounting Feature Flange | Insertion Loss 0.2dB |
Fastening Type Bayonet Lock | Base Product Number |
Frequency - Max 4 GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥103.71000 | ¥103.71 |
| 10 | ¥88.15000 | ¥881.50 |
| 25 | ¥82.62720 | ¥2,065.68 |
| 50 | ¥78.68240 | ¥3,934.12 |
| 100 | ¥74.92700 | ¥7,492.70 |
| 300 | ¥69.34200 | ¥20,802.60 |
| 500 | ¥66.88954 | ¥33,444.77 |
| 1,000 | ¥63.70089 | ¥63,700.89 |











