
031-39023-1 | |
|---|---|
DigiKey Part Number | 031-39023-1-ND |
Manufacturer | |
Manufacturer Product Number | 031-39023-1 |
Description | CONN CAP COVR SHORT FOR BNC JACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Shorting For BNC Jacks |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | BNC | |
Accessory Type | Cap (Cover), Shorting | |
For Use With/Related Products | BNC Jacks | |
Body Material | Brass | |
Body Finish | Nickel | |
Features | Chain | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥915.63550 | ¥91,563.55 |
















