202115 | ||
---|---|---|
DigiKey Part Number | ARF3017-ND | |
Manufacturer | ||
Manufacturer Product Number | 202115 | |
Description | CONN CAP COVR SHORT FOR BNC JACK | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cap (Cover), Shorting For BNC Jacks | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | BNC | |
Accessory Type | Cap (Cover), Shorting | |
For Use With/Related Products | BNC Jacks | |
Body Material | Brass | |
Body Finish | Nickel | |
Features | Chain | |
Color | Silver | |
Center Contact Material | Brass | |
Center Contact Finish | Gold | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.12000 | ¥79.12 |
10 | ¥71.20800 | ¥712.08 |
25 | ¥67.08000 | ¥1,677.00 |
50 | ¥65.36000 | ¥3,268.00 |
100 | ¥63.64010 | ¥6,364.01 |
300 | ¥56.76007 | ¥17,028.02 |
500 | ¥53.32006 | ¥26,660.03 |
1,000 | ¥47.12805 | ¥47,128.05 |