849-10/003 | ||
---|---|---|
DigiKey Part Number | Q427-ND | |
Manufacturer | ||
Manufacturer Product Number | 849-10/003 | |
Description | LINE FILTER 115V/250VAC 10A CHAS | |
Manufacturer Standard Lead Time | 44 Weeks | |
Customer Reference | ||
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 115V, 250V 50/60Hz Two Stage Quick Connect | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 115V, 250V | |
Current | 10 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, UR, VDE | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | L1 - 1.2mH, L2 - 40µH | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥160.74000 | ¥160.74 |
10 | ¥136.02800 | ¥1,360.28 |
30 | ¥131.90867 | ¥3,957.26 |
40 | ¥123.66475 | ¥4,946.59 |
80 | ¥111.29913 | ¥8,903.93 |
230 | ¥107.17648 | ¥24,650.59 |
440 | ¥103.05439 | ¥45,343.93 |