849-20/004 | ||
---|---|---|
DigiKey Part Number | Q428-ND | |
Manufacturer | ||
Manufacturer Product Number | 849-20/004 | |
Description | LINE FILTER 115V/250VAC 20A CHAS | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Single Phase EMC/EMI Line Filter 20 A 115V, 250V 50/60Hz Two Stage Quick Connect | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 115V, 250V | |
Current | 20 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, UR, VDE | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | L1 - 1.73mH, L2 - 30µH | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥198.65000 | ¥198.65 |
12 | ¥192.43000 | ¥2,309.16 |
28 | ¥186.22679 | ¥5,214.35 |
40 | ¥180.01875 | ¥7,200.75 |
80 | ¥161.39500 | ¥12,911.60 |
232 | ¥155.18793 | ¥36,003.60 |
440 | ¥153.65130 | ¥67,606.57 |