



850-20/004 | |
|---|---|
DigiKey Part Number | Q456-ND |
Manufacturer | |
Manufacturer Product Number | 850-20/004 |
Description | LINE FILTER 115V/250VAC 20A CHAS |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 20 A 115V, 250V 50/60Hz Two Stage Quick Connect |
Datasheet | Datasheet |
Category | Frequency - Operating 50/60Hz |
Manufacturer Qualtek | Applications General Purpose |
Series | Approval Agency CSA, UR, VDE |
Packaging Tray | Operating Temperature -25°C ~ 85°C |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Single Phase | Termination Style Quick Connect |
Configuration Two Stage | Inductance L1 - 1.73mH, L2 - 30µH |
Voltage - Rated AC 115V, 250V | Base Product Number |
Current 20 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FN2060-20-06 | TE Connectivity Schaffner | 381 | 817-1298-ND | ¥469.91000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥318.44000 | ¥318.44 |
| 12 | ¥255.72333 | ¥3,068.68 |
| 28 | ¥237.29964 | ¥6,644.39 |
| 52 | ¥224.67096 | ¥11,682.89 |
| 100 | ¥212.05080 | ¥21,205.08 |
| 252 | ¥197.55667 | ¥49,784.28 |




