
TSM24CADBZRQ1 | |
|---|---|
DigiKey Part Number | 296-TSM24CADBZRQ1TR-ND - Tape & Reel (TR) 296-TSM24CADBZRQ1CT-ND - Cut Tape (CT) 296-TSM24CADBZRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM24CADBZRQ1 |
Description | TVS DIODE 24VWM 35VC SOT233 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 35V (Typ) Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 30A (8/20µs) |
Mfr | Power - Peak Pulse 1200W (1.2kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications CAN, Telecom |
Type Zener | Capacitance @ Frequency 14pF @ 1MHz |
Bidirectional Channels 1 | Operating Temperature -55°C ~ 150°C (TA) |
Voltage - Reverse Standoff (Typ) 24V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 25.5V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Clamping (Max) @ Ipp 35V (Typ) | Supplier Device Package |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.89000 | ¥3.89 |
| 10 | ¥2.69600 | ¥26.96 |
| 25 | ¥2.40480 | ¥60.12 |
| 100 | ¥2.08490 | ¥208.49 |
| 250 | ¥1.93252 | ¥483.13 |
| 500 | ¥1.84074 | ¥920.37 |
| 1,000 | ¥1.76515 | ¥1,765.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.67164 | ¥5,014.92 |
| 6,000 | ¥1.62591 | ¥9,755.46 |
| 9,000 | ¥1.60299 | ¥14,426.91 |
| 15,000 | ¥1.57761 | ¥23,664.15 |
| 21,000 | ¥1.56279 | ¥32,818.59 |
| 30,000 | ¥1.54851 | ¥46,455.30 |







