
TSM24ADBZRQ1 | |
|---|---|
DigiKey Part Number | 296-TSM24ADBZRQ1TR-ND - Tape & Reel (TR) 296-TSM24ADBZRQ1CT-ND - Cut Tape (CT) 296-TSM24ADBZRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM24ADBZRQ1 |
Description | TVS DIODE 24VWM 38VC SOT233 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 38V (Typ) Clamp 60A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TSM24ADBZRQ1 Models |
Category | Current - Peak Pulse (10/1000µs) 60A (8/20µs) |
Mfr | Power - Peak Pulse 2800W (2.8kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications USB |
Type Zener | Capacitance @ Frequency 54pF @ 1MHz |
Unidirectional Channels 1 | Operating Temperature -55°C ~ 150°C (TA) |
Voltage - Reverse Standoff (Typ) 24V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 24.8V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Clamping (Max) @ Ipp 38V (Typ) | Supplier Device Package |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.55000 | ¥4.55 |
| 10 | ¥3.18400 | ¥31.84 |
| 25 | ¥2.85160 | ¥71.29 |
| 100 | ¥2.48100 | ¥248.10 |
| 250 | ¥2.30368 | ¥575.92 |
| 500 | ¥2.19718 | ¥1,098.59 |
| 1,000 | ¥2.10943 | ¥2,109.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.43302 | ¥4,299.06 |
| 6,000 | ¥1.39272 | ¥8,356.32 |
| 9,000 | ¥1.37254 | ¥12,352.86 |
| 15,000 | ¥1.35019 | ¥20,252.85 |
| 21,000 | ¥1.33712 | ¥28,079.52 |
| 30,000 | ¥1.32456 | ¥39,736.80 |


