Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar

ADA4084-2ARZ-R7 | |
|---|---|
DigiKey Part Number | ADA4084-2ARZ-R7TR-ND - Tape & Reel (TR) ADA4084-2ARZ-R7CT-ND - Cut Tape (CT) ADA4084-2ARZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4084-2ARZ-R7 |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADA4084-2ARZ-R7 Models |
Category | Voltage - Input Offset 30 µV |
Mfr | Current - Supply 625µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 30 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 4.6V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 15.9 MHz | Supplier Device Package 8-SOIC |
-3db Bandwidth 13.9 MHz | Base Product Number |
Current - Input Bias 140 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1498HS8#PBF | Analog Devices Inc. | 1,739 | 505-LT1498HS8#PBF-ND | ¥89.89000 | Similar |
| LT1498HS8#TRPBF | Analog Devices Inc. | 0 | 505-LT1498HS8#TRPBFTR-ND | ¥53.21471 | Similar |
| LT1498MPS8#PBF | Analog Devices Inc. | 0 | LT1498MPS8#PBF-ND | ¥222.46000 | Similar |
| LT1498MPS8#TRPBF | Analog Devices Inc. | 0 | LT1498MPS8#TRPBF-ND | ¥141.36583 | Similar |
| ADA4084-2ARZ | Analog Devices Inc. | 274 | 505-ADA4084-2ARZ-ND | ¥78.65000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥78.65000 | ¥78.65 |
| 10 | ¥61.21500 | ¥612.15 |
| 25 | ¥56.84800 | ¥1,421.20 |
| 100 | ¥52.05220 | ¥5,205.22 |
| 250 | ¥51.11852 | ¥12,779.63 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥47.25385 | ¥47,253.85 |











