Data Acquisition System (DAS), ADC 16 b 200k DSP, MICROWIRE™, Parallel, QSPI™, Serial, SPI™ 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Data Acquisition System (DAS), ADC 16 b 200k DSP, MICROWIRE™, Parallel, QSPI™, Serial, SPI™ 64-LQFP (10x10)
64 LQFP Pin View

AD7606BSTZ-RL

DigiKey Part Number
505-AD7606BSTZ-RLTR-ND - Tape & Reel (TR)
505-AD7606BSTZ-RLCT-ND - Cut Tape (CT)
505-AD7606BSTZ-RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7606BSTZ-RL
Description
IC DAS/ADC/DAC SPECIAL 64-LQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Data Acquisition System (DAS), ADC 16 b 200k DSP, MICROWIRE™, Parallel, QSPI™, Serial, SPI™ 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
AD7606BSTZ-RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
DSP, MICROWIRE™, Parallel, QSPI™, Serial, SPI™
Manufacturer
Analog Devices Inc.
Voltage Supply Source
Analog and Digital
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.3V ~ 5.25V, 4.75V ~ 5.25V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Data Acquisition System (DAS), ADC
Mounting Type
Surface Mount
Number of Channels
8
Package / Case
64-LQFP
Resolution (Bits)
16 b
Supplier Device Package
64-LQFP (10x10)
Sampling Rate (Per Second)
200k
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,650
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥388.94000¥388.94
10¥318.44400¥3,184.44
25¥300.83920¥7,520.98
100¥293.29870¥29,329.87
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥259.84543¥389,768.15
Manufacturers Standard Package