
ADR4525CRZ-R7 | |
|---|---|
DigiKey Part Number | ADR4525CRZ-R7TR-ND - Tape & Reel (TR) ADR4525CRZ-R7CT-ND - Cut Tape (CT) ADR4525CRZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR4525CRZ-R7 |
Description | IC VREF SERIES 0.02% 8SOIC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.02% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADR4525CRZ-R7 Models |
Category | Temperature Coefficient 1ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 1.25µVp-p |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 3V ~ 15V |
Part Status Active | Current - Supply 950µA |
Reference Type Series | Operating Temperature 0°C ~ 70°C |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Output 10 mA | Supplier Device Package 8-SOIC |
Tolerance ±0.02% | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥192.52000 | ¥192.52 |
| 10 | ¥154.24700 | ¥1,542.47 |
| 25 | ¥144.68760 | ¥3,617.19 |
| 100 | ¥136.52280 | ¥13,652.28 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥123.66909 | ¥123,669.09 |














