24 Bit Analog to Digital Converter 8, 16 Input 1 Sigma-Delta 40-LFCSP-VQ (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD4114BCPZ-RL7

DigiKey Part Number
505-AD4114BCPZ-RL7TR-ND - Tape & Reel (TR)
505-AD4114BCPZ-RL7CT-ND - Cut Tape (CT)
505-AD4114BCPZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD4114BCPZ-RL7
Description
IC ADC 24BIT 40-LFCSP-VQ
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 8, 16 Input 1 Sigma-Delta 40-LFCSP-VQ (6x6)
Datasheet
 Datasheet
EDA/CAD Models
AD4114BCPZ-RL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
Sigma-Delta
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
3V ~ 5.5V
Number of Bits
24
Voltage - Supply, Digital
2V ~ 5.5V
Sampling Rate (Per Second)
31.25k
Features
Temperature Sensor
Number of Inputs
8, 16
Operating Temperature
-40°C ~ 105°C
Input Type
Differential, Single Ended
Package / Case
40-VFQFN Exposed Pad, CSP
Data Interface
DSP, MICROWIRE™, QSPI™, and SPI™
Supplier Device Package
40-LFCSP-VQ (6x6)
Configuration
MUX-ADC
Mounting Type
Surface Mount
Ratio - S/H:ADC
0:1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 135
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥176.65000¥176.65
10¥141.11900¥1,411.19
25¥132.25360¥3,306.34
100¥124.25340¥12,425.34
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
750¥113.65853¥85,243.90
Manufacturers Standard Package