Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-LFCSP-UD (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-LFCSP-UD (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADP7118ACPZN1.8-R7

DigiKey Part Number
505-ADP7118ACPZN1.8-R7TR-ND - Tape & Reel (TR)
505-ADP7118ACPZN1.8-R7CT-ND - Cut Tape (CT)
505-ADP7118ACPZN1.8-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP7118ACPZN1.8-R7
Description
IC REG LIN 1.8V 200MA 6-LFCSP-UD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-LFCSP-UD (2x2)
Datasheet
 Datasheet
EDA/CAD Models
ADP7118ACPZN1.8-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
140 µA
Mfr
Current - Supply (Max)
320 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
88dB ~ 50dB (10kHz ~ 1MHz)
Part Status
Active
Control Features
Enable, Soft Start
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
20V
Package / Case
6-UDFN Exposed Pad, CSP
Voltage - Output (Min/Fixed)
1.8V
Supplier Device Package
6-LFCSP-UD (2x2)
Voltage Dropout (Max)
0.42V @ 200mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,208
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.40000¥23.40
10¥17.46600¥174.66
25¥15.98080¥399.52
100¥14.34600¥1,434.60
250¥13.56644¥3,391.61
500¥13.28574¥6,642.87
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥12.23174¥36,695.22
6,000¥11.99790¥71,987.40
Manufacturers Standard Package