Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4851-1WYRJZ-R7

DigiKey Part Number
ADA4851-1WYRJZ-R7TR-ND - Tape & Reel (TR)
ADA4851-1WYRJZ-R7CT-ND - Cut Tape (CT)
ADA4851-1WYRJZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADA4851-1WYRJZ-R7
Description
IC OPAMP VFB 1 CIRCUIT SOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
ADA4851-1WYRJZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
2.9mA
Mfr
Current - Output / Channel
83 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
12 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Grade
Automotive
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
375V/µs
Package / Case
SOT-23-6
-3db Bandwidth
105 MHz
Supplier Device Package
SOT-23-6
Current - Input Bias
2.2 µA
Base Product Number
Voltage - Input Offset
600 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,043
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.00000¥22.00
10¥16.39100¥163.91
25¥14.98200¥374.55
100¥13.43460¥1,343.46
250¥12.69676¥3,174.19
500¥12.40004¥6,200.02
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥11.43355¥34,300.65
6,000¥11.21231¥67,273.86
Manufacturers Standard Package