Parametric Equivalent

AD4021BCPZ-RL7 | |
|---|---|
DigiKey Part Number | 505-AD4021BCPZ-RL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD4021BCPZ-RL7 |
Description | IC ADC 20BIT 10-LFCSP-WD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Bit Analog to Digital Converter 1 Input 1 SAR 10-LFCSP-WD (3x3) |
Datasheet | Datasheet |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External |
Part Status Active | Voltage - Supply, Analog 1.71V ~ 1.89V |
Number of Bits 20 | Voltage - Supply, Digital 1.71V ~ 5.5V |
Sampling Rate (Per Second) 1M | Operating Temperature -40°C ~ 125°C |
Number of Inputs 1 | Package / Case 10-VFDFN Exposed Pad, CSP |
Input Type Differential | Supplier Device Package 10-LFCSP-WD (3x3) |
Data Interface DSP, MICROWIRE™, QSPI™, and SPI™ | Mounting Type Surface Mount |
Configuration ADC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD4021BCPZ-R2 | Analog Devices Inc. | 183 | 505-AD4021BCPZ-R2CT-ND | ¥509.83000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥346.82157 | ¥520,232.36 |







