20 Bit Analog to Digital Converter 1 Input 1 SAR 10-LFCSP-WD (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD4021BCPZ-R2

DigiKey Part Number
505-AD4021BCPZ-R2TR-ND - Tape & Reel (TR)
505-AD4021BCPZ-R2CT-ND - Cut Tape (CT)
505-AD4021BCPZ-R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD4021BCPZ-R2
Description
IC ADC 20BIT 10-LFCSP-WD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 Bit Analog to Digital Converter 1 Input 1 SAR 10-LFCSP-WD (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
SAR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reference Type
External
Part Status
Active
Voltage - Supply, Analog
1.71V ~ 1.89V
Number of Bits
20
Voltage - Supply, Digital
1.71V ~ 5.5V
Sampling Rate (Per Second)
1M
Operating Temperature
-40°C ~ 125°C
Number of Inputs
1
Package / Case
10-VFDFN Exposed Pad, CSP
Input Type
Differential
Supplier Device Package
10-LFCSP-WD (3x3)
Data Interface
DSP, MICROWIRE™, QSPI™, and SPI™
Mounting Type
Surface Mount
Configuration
ADC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 183
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥509.85000¥509.85
10¥420.74400¥4,207.44
25¥398.49800¥9,962.45
100¥393.00510¥39,300.51
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥362.40976¥90,602.44
Manufacturers Standard Package