
ADA4945-1ACPZ-RL | |
|---|---|
DigiKey Part Number | 505-ADA4945-1ACPZ-RLTR-ND - Tape & Reel (TR) 505-ADA4945-1ACPZ-RLCT-ND - Cut Tape (CT) 505-ADA4945-1ACPZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4945-1ACPZ-RL |
Description | IC ADC DRIVER 16LFCSP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | ADC Driver IC Data Acquisition 16-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4945-1ACPZ-RL Models |
Category | Applications Data Acquisition |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 16-WFQFN Exposed Pad, CSP |
Part Status Active | Supplier Device Package 16-LFCSP (3x3) |
Type ADC Driver | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥52.60000 | ¥52.60 |
| 10 | ¥40.39900 | ¥403.99 |
| 25 | ¥37.33720 | ¥933.43 |
| 100 | ¥33.97650 | ¥3,397.65 |
| 250 | ¥32.77168 | ¥8,192.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥29.26581 | ¥146,329.05 |









