
EVAL-CN0535-FMCZ | |
|---|---|
DigiKey Part Number | 505-EVAL-CN0535-FMCZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-CN0535-FMCZ |
Description | EVAL BOARD FOR AD8628 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD8628, ADR444, ADP2300, ADP7182, AD7768-1, ADA4945-1, LT3095 Circuits from the Lab™ Data Acquisition Reference Design Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Reference Design | |
Function | Data Acquisition | |
Embedded | No | |
Utilized IC / Part | AD8628, ADR444, ADP2300, ADP7182, AD7768-1, ADA4945-1, LT3095 | |
Primary Attributes | Data Acquisition System (DAS) | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s) | |
Note | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,623.71000 | ¥1,623.71 |









