


AD8628WARTZ-R7 | |
|---|---|
DigiKey Part Number | 505-AD8628WARTZ-R7TR-ND - Tape & Reel (TR) 505-AD8628WARTZ-R7CT-ND - Cut Tape (CT) 505-AD8628WARTZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8628WARTZ-R7 |
Description | IC OPAMP ZER-DRIFT 1CIRC SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | AD8628WARTZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 2.5 MHz | |
-3db Bandwidth | 2.5 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 850µA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥45.65000 | ¥45.65 |
| 10 | ¥29.88600 | ¥298.86 |
| 25 | ¥25.78400 | ¥644.60 |
| 100 | ¥21.14420 | ¥2,114.42 |
| 250 | ¥18.86560 | ¥4,716.40 |
| 500 | ¥17.46376 | ¥8,731.88 |
| 1,000 | ¥16.84902 | ¥16,849.02 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥16.84902 | ¥50,547.06 |











