24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 28-LFCSP (5x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 28-LFCSP (5x4)
Analog Devices AD7768/AD7768-4 | Digi-Key Daily

AD7768-1BCPZ

DigiKey Part Number
505-AD7768-1BCPZ-ND
Manufacturer
Manufacturer Product Number
AD7768-1BCPZ
Description
IC ADC 24BIT 28-LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 28-LFCSP (5x4)
Datasheet
 Datasheet
EDA/CAD Models
AD7768-1BCPZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
Sigma-Delta
Packaging
Tray
Reference Type
External
Part Status
Active
Voltage - Supply, Analog
2V ~ 5.5V
Number of Bits
24
Features
Simultaneous Sampling
Sampling Rate (Per Second)
1.024M
Operating Temperature
-40°C ~ 125°C
Number of Inputs
1
Package / Case
28-WFQFN Exposed Pad, CSP
Input Type
Differential, Pseudo-Differential
Supplier Device Package
28-LFCSP (5x4)
Data Interface
Serial, SPI
Mounting Type
Surface Mount
Configuration
ADC
Base Product Number
Ratio - S/H:ADC
0:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥153.49000¥153.49
10¥122.05700¥1,220.57
63¥108.10333¥6,810.51
126¥104.45659¥13,161.53
252¥101.45381¥25,566.36
504¥98.98315¥49,887.51
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.