


EV-AD7768-1FMCZ | |
|---|---|
DigiKey Part Number | 505-EV-AD7768-1FMCZ-ND |
Manufacturer | |
Manufacturer Product Number | EV-AD7768-1FMCZ |
Description | EVAL BOARD FOR AD7768-1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD7768-1 - 24 Bit 256k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 256k |
Manufacturer Analog Devices Inc. | Data Interface Serial, SPI |
Packaging Bulk | Input Range ±VREF |
Part Status Active | Utilized IC / Part AD7768-1 |
Number of A/D Converters 4 | Contents Board(s) |
Number of Bits 24 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,207.67000 | ¥1,207.67 |


