
AD7768-1BCPZ-RL | |
|---|---|
DigiKey Part Number | AD7768-1BCPZ-RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD7768-1BCPZ-RL |
Description | IC ADC 24BIT 28-LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 28-LFCSP (5x4) |
Datasheet | Datasheet |
EDA/CAD Models | AD7768-1BCPZ-RL Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture Sigma-Delta |
Packaging Tape & Reel (TR) | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2V ~ 5.5V |
Number of Bits 24 | Features Simultaneous Sampling |
Sampling Rate (Per Second) 1.024M | Operating Temperature -40°C ~ 125°C |
Number of Inputs 1 | Package / Case 28-WFQFN Exposed Pad, CSP |
Input Type Differential, Pseudo-Differential | Supplier Device Package 28-LFCSP (5x4) |
Data Interface Serial, SPI | Mounting Type Surface Mount |
Configuration ADC | Base Product Number |
Ratio - S/H:ADC 0:1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥93.52319 | ¥467,615.95 |







