24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 28-LFCSP (5x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7768-1BCPZ-RL7

DigiKey Part Number
505-AD7768-1BCPZ-RL7TR-ND - Tape & Reel (TR)
505-AD7768-1BCPZ-RL7CT-ND - Cut Tape (CT)
505-AD7768-1BCPZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7768-1BCPZ-RL7
Description
IC ADC 24BIT 28-LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 28-LFCSP (5x4)
Datasheet
 Datasheet
EDA/CAD Models
AD7768-1BCPZ-RL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
Sigma-Delta
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reference Type
External
Part Status
Active
Voltage - Supply, Analog
2V ~ 5.5V
Number of Bits
24
Features
Simultaneous Sampling
Sampling Rate (Per Second)
1.024M
Operating Temperature
-40°C ~ 125°C
Number of Inputs
1
Package / Case
28-WFQFN Exposed Pad, CSP
Input Type
Differential, Pseudo-Differential
Supplier Device Package
28-LFCSP (5x4)
Data Interface
Serial, SPI
Mounting Type
Surface Mount
Configuration
ADC
Base Product Number
Ratio - S/H:ADC
0:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥153.49000¥153.49
10¥122.05300¥1,220.53
25¥114.21200¥2,855.30
100¥106.53580¥10,653.58
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥95.94703¥143,920.54
Manufacturers Standard Package