
ADA4254ACPZ-RL | |
|---|---|
DigiKey Part Number | 505-ADA4254ACPZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADA4254ACPZ-RL |
Description | IC OPAMP ZER-DRIFT 1CIRC 28LFCSP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Differential 28-LFCSP (5x5) |
Datasheet | Datasheet |
Category | Voltage - Input Offset 3 µV |
Mfr | Current - Output / Channel 11 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 56 V |
Amplifier Type | Operating Temperature -40°C ~ 105°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Differential | Package / Case 28-WFQFN Exposed Pad, CSP |
Slew Rate 1.9V/µs | Supplier Device Package 28-LFCSP (5x5) |
-3db Bandwidth 2.3 MHz | Base Product Number |
Current - Input Bias 450 pA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥46.10905 | ¥230,545.25 |







