
AD7124-8BCPZ | |
|---|---|
DigiKey Part Number | 505-AD7124-8BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7124-8BCPZ |
Description | IC ADC 24BIT 32-LFCSP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 8, 15, 16 Input 1 Sigma-Delta 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AD7124-8BCPZ Models |
Category | Architecture Sigma-Delta |
Manufacturer Analog Devices Inc. | Reference Type External, Internal |
Packaging Tray | Voltage - Supply, Analog ±1.8V, 2.7V ~ 3.6V |
Part Status Active | Voltage - Supply, Digital 1.65V ~ 3.6V |
Number of Bits 24 | Features PGA, Temperature Sensor |
Sampling Rate (Per Second) 19.2k | Operating Temperature -40°C ~ 125°C |
Number of Inputs 8, 15, 16 | Package / Case 32-WFQFN Exposed Pad, CSP |
Input Type Differential, Pseudo-Differential, Single Ended | Supplier Device Package 32-LFCSP (5x5) |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration MUX-PGA-ADC | Base Product Number |
Number of A/D Converters 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥134.39000 | ¥134.39 |
| 10 | ¥106.41800 | ¥1,064.18 |
| 74 | ¥93.18716 | ¥6,895.85 |
| 148 | ¥90.08318 | ¥13,332.31 |
| 296 | ¥87.52814 | ¥25,908.33 |
| 518 | ¥85.79898 | ¥44,443.87 |









