


MIKROE-2932 | |
|---|---|
DigiKey Part Number | 1471-1955-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-2932 |
Description | MIXED-SIGNAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AD7124-8 Analog to Digital Converter (ADC) Data Acquisition mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | MIKROE-2932 Models |
Category | Type Data Acquisition |
Manufacturer MikroElektronika | Function Analog to Digital Converter (ADC) |
Packaging Bulk | Utilized IC / Part AD7124-8 |
Part Status Active | Contents Board(s) |
Platform mikroBUS™ Click™ |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥347.34000 | ¥347.34 |
















