Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LT8646SEV#WPBF | |
|---|---|
DigiKey Part Number | 505-LT8646SEV#WPBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8646SEV#WPBF |
Description | IC REG BUCK ADJ 8A 32LQFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.97V 1 Output 8A 32-TFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8646SEV#WPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.4V | |
Voltage - Input (Max) | 65V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 65V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-LQFN (6x4) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥143.72000 | ¥143.72 |
| 10 | ¥100.86900 | ¥1,008.69 |
| 25 | ¥89.70120 | ¥2,242.53 |
| 100 | ¥78.06170 | ¥7,806.17 |



