
LT8645SJV-2#PBF | |
|---|---|
DigiKey Part Number | 505-LT8645SJV-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8645SJV-2#PBF |
Description | IC REG BUCK ADJ 8A 32LQFN |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.97V 1 Output 8A 32-TFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8645SJV-2#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.4V | |
Voltage - Input (Max) | 65V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 65V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-LQFN (6x4) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥124.21000 | ¥124.21 |
| 10 | ¥86.54000 | ¥865.40 |
| 25 | ¥76.73080 | ¥1,918.27 |
| 100 | ¥65.63550 | ¥6,563.55 |
| 490 | ¥65.12196 | ¥31,909.76 |



