LT8645SHV-2#PBF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 906
Unit Price: ¥2,412.00000
Datasheet
32 LQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT8645SHV-2#PBF

DigiKey Part Number
505-LT8645SHV-2#PBF-ND
Manufacturer
Manufacturer Product Number
LT8645SHV-2#PBF
Description
IC REG BUCK ADJ 8A 32LQFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.97V 1 Output 8A 32-TFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT8645SHV-2#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.4V
Voltage - Input (Max)
65V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
65V
Current - Output
Frequency - Switching
200kHz ~ 2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
32-LQFN (6x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥134.71000¥134.71
10¥94.34600¥943.46
25¥83.83560¥2,095.89
100¥72.46110¥7,246.11
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.