SIC476ED-T1-GE3 | ||
---|---|---|
DigiKey Part Number | 742-SIC476ED-T1-GE3TR-ND - Tape & Reel (TR) 742-SIC476ED-T1-GE3CT-ND - Cut Tape (CT) 742-SIC476ED-T1-GE3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SIC476ED-T1-GE3 | |
Description | IC REG BUCK 12A PPPAK MLP55-27L | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 12A PowerPAK® MLP55-27 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 55V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 24V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PowerPAK® MLP55-27 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.78000 | ¥47.78 |
10 | ¥42.89400 | ¥428.94 |
25 | ¥40.54760 | ¥1,013.69 |
100 | ¥35.14180 | ¥3,514.18 |
250 | ¥33.33980 | ¥8,334.95 |
500 | ¥29.91568 | ¥14,957.84 |
1,000 | ¥25.23003 | ¥25,230.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥23.96853 | ¥71,905.59 |