SMAJ6.0A-13-F | ||
---|---|---|
DigiKey Part Number | SMAJ6.0A-FDITR-ND - Tape & Reel (TR) SMAJ6.0A-FDICT-ND - Cut Tape (CT) SMAJ6.0A-FDIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMAJ6.0A-13-F | |
Description | TVS DIODE 6VWM 10.3VC SMA | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 10.3V Clamp 38.8A Ipp Tvs Diode Surface Mount SMA | |
Datasheet | Datasheet | |
EDA/CAD Models | SMAJ6.0A-13-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.67V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 38.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.58400 | ¥15.84 |
100 | ¥0.79960 | ¥79.96 |
500 | ¥0.70846 | ¥354.23 |
1,000 | ¥0.55142 | ¥551.42 |
2,000 | ¥0.49351 | ¥987.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.48537 | ¥2,426.85 |