
HZA686M035X16T-F | |
|---|---|
DigiKey Part Number | HZA686M035X16T-FTR-ND - Tape & Reel (TR) HZA686M035X16T-FCT-ND - Cut Tape (CT) HZA686M035X16T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HZA686M035X16T-F |
Description | CAP ALUM HYBRID 68UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 68 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | HZA686M035X16T-F Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Cornell Dubilier Knowles | Ratings AEC-Q200 |
Series | Applications Automotive, Bypass, Decoupling |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 200 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 68 µF | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 35mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 10000 Hrs @ 105°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.36000 | ¥29.36 |
| 10 | ¥19.79000 | ¥197.90 |
| 50 | ¥15.80900 | ¥790.45 |
| 100 | ¥14.55350 | ¥1,455.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 900 | ¥11.81304 | ¥10,631.74 |
| 1,800 | ¥11.23351 | ¥20,220.32 |
| 2,700 | ¥10.94130 | ¥29,541.51 |
| 4,500 | ¥10.61577 | ¥47,770.96 |
| 6,300 | ¥10.42442 | ¥65,673.85 |





