Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent





SMP-MSFD-PCT | |
|---|---|
DigiKey Part Number | ARF2271-ND |
Manufacturer | |
Manufacturer Product Number | SMP-MSFD-PCT |
Description | CONN SMP RCPT STR 50 OHM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Receptacle, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | SMP-MSFD-PCT Models |
Category | Number of Ports 1 |
Mfr | Features Full Detent |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Receptacle, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polyetheretherketone (PEEK) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Through Hole | Mating Cycles 100 |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 6 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R222426000W | Radiall USA, Inc. | 0 | 2201-R222426000W-ND | ¥218.69840 | Parametric Equivalent |
| R222428000 | Radiall USA, Inc. | 254 | 2201-R222428000-ND | ¥242.39000 | Parametric Equivalent |
| R222940100 | Radiall USA, Inc. | 2 | 2201-R222940100CT-ND | ¥87.00000 | Parametric Equivalent |
| R222940100W | Radiall USA, Inc. | 1,435 | 2201-R222940100W-ND | ¥127.11000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥110.07000 | ¥110.07 |
| 10 | ¥93.53400 | ¥935.34 |
| 25 | ¥87.67520 | ¥2,191.88 |
| 50 | ¥83.48900 | ¥4,174.45 |
| 100 | ¥79.50530 | ¥7,950.53 |
| 300 | ¥73.57870 | ¥22,073.61 |
| 500 | ¥70.97692 | ¥35,488.46 |
| 1,000 | ¥67.59357 | ¥67,593.57 |















