2 Line Common Mode Choke Surface Mount 700 Ohms @ 100 MHz 4A DCR 15mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACM70V-701-2PL-TL00

DigiKey Part Number
445-4081-2-ND - Tape & Reel (TR)
445-4081-1-ND - Cut Tape (CT)
445-4081-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACM70V-701-2PL-TL00
Description
CMC 4A 2LN 700 OHM SURFACE MOUNT
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 700 Ohms @ 100 MHz 4A DCR 15mOhm
Datasheet
 Datasheet
EDA/CAD Models
ACM70V-701-2PL-TL00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
4A
Manufacturer
TDK
DC Resistance (DCR) (Max)
15mOhm
Series
Voltage Rating - DC
80V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Size / Dimension
0.276" L x 0.236" W (7.00mm x 6.00mm)
Number of Lines
2
Height (Max)
0.138" (3.50mm)
Impedance @ Frequency
700 Ohms @ 100 MHz
Package / Case
Horizontal, 4 J-Lead
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48,375
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.40000¥13.40
10¥11.00300¥110.03
25¥10.17760¥254.44
50¥9.59560¥479.78
100¥9.04730¥904.73
250¥8.37052¥2,092.63
500¥7.89286¥3,946.43
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥7.12226¥10,683.39
3,000¥6.71724¥20,151.72
4,500¥6.49136¥29,211.12
7,500¥6.35996¥47,699.70
Manufacturers Standard Package